- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 218-10LPSTJ
218-10LPSTJ
CTS Corporation
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube
Search Keywords: 21810LPSTJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:218-10LPSTJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$1.188
25
$1.080
250
$0.967
500
$0.944
1,015
$0.924
3,045
$0.906
5,075
$0.824
8,120
$0.815
10,150 +
$0.783
Click for Quote
Log in
to unlock special pricing