- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B012MS
210B012MS
CTS Corporation
Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 210B012MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B012MS
-
Alias/AKA:210-12MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,995
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5844
250
$0.5582
500
$0.5469
1,005
$0.5356
3,015
$0.5177
5,025
$0.4702
8,040
$0.4631
15,075 +
$0.4348
Click for Quote
Log in
to unlock special pricing