- Home ›
- All Products›
- 210B009MSTFD
210B009MSTFD
CTS Corporation
Switch DIP OFF ON SPST 9 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 9 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Search Keywords: 210B009MSTFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B009MSTFD
-
Alias/AKA:210-9MSTFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
50
$0.7558
250
$0.6339
1,000
$0.5866
3,000
$0.5384
5,000
$0.4959
8,000
$0.4792
10,000
$0.4600
15,000 +
$0.4539
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments