- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B008MSD
210B008MSD
CTS Corporation
Switch DIP ON OFF SPST 8 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 8 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Search Keywords: 210B008MSD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B008MSD
-
Alias/AKA:210-8MSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,625
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.467
250
$0.868
1,000
$0.615
3,000
$0.596
5,000
$0.594
8,000
$0.593
10,000
$0.591
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing