- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B008MS
CTS Corporation
210B008MS
Dip Switch - SPST - 8 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B008MS
-
Alias/AKA:210-8MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25