- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B006MS
210B006MS
CTS Corporation
Dip Switch - SPST - 6 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 6 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - Economical Gold Plated.
Search Keywords: 210B006MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B006MS
-
Alias/AKA:210-6MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,370
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.5543
500
$0.4668
1,020
$0.4034
3,060
$0.3800
5,100
$0.3717
8,160
$0.3698
10,200
$0.3680
15,300 +
$0.3662
Click for Quote
Log in
to unlock special pricing