- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B005MS
210B005MS
CTS Corporation
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 210B005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B005MS
-
Alias/AKA:210-5MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,948
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.8799
500
$0.5625
1,000
$0.4669
3,000
$0.4266
5,000
$0.4032
8,000
$0.4022
10,000
$0.4012
15,000 +
$0.4002
Click for Quote
Log in
to unlock special pricing