- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B005ESFD
210B005ESFD
CTS Corporation
Dip Switch - SPST - 5 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Straight Terminal - E ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dip Switch - SPST - 5 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Straight Terminal - Economical Gold Plated.
Search Keywords: 210B005ESFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B005ESFD
-
Alias/AKA:210-5ESFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.3656
500
$0.3271
1,000
$0.3196
3,000
$0.3106
5,000
$0.2812
8,000
$0.2805
10,000
$0.2698
15,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments