- Home ›
- All Products›
- 210B004MSFD
210B004MSFD
CTS Corporation
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Search Keywords: 210B004MSFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B004MSFD
-
Alias/AKA:210-4MSFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.4577
500
$0.3719
1,035
$0.3709
3,105
$0.3400
5,175
$0.2986
8,280
$0.2979
15,525
$0.2787
25,875 +
$0.2750
Click for Quote
Log in
to unlock special pricing