- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B004MSF
210B004MSF
CTS Corporation
Dip Switch - SPST - 4 Position - 0.100"Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - 0.100"Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position - Economical Gold Plated.
Search Keywords: 210B004MSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B004MSF
-
Alias/AKA:210-4MSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.3259
500
$0.2915
1,035
$0.2908
3,105
$0.2788
5,175
$0.2503
8,280
$0.2496
15,525
$0.2369
25,875 +
$0.2354
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments