- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B004MS
210B004MS
CTS Corporation
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 210B004MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B004MS
-
Alias/AKA:210-4MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,224
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.4188
500
$0.3731
1,035
$0.3296
3,105
$0.3073
5,175
$0.2995
8,280
$0.2988
15,525
$0.2980
25,875 +
$0.2973
Click for Quote
Log in
to unlock special pricing