- Home ›
- All Products›
- 210B003MSFD
210B003MSFD
CTS Corporation
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Search Keywords: 210B003MSFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B003MSFD
-
Alias/AKA:210-3MSFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.4077
500
$0.3312
1,020
$0.3304
3,060
$0.3029
5,100
$0.2732
8,160
$0.2658
15,300
$0.2493
25,500 +
$0.2487
Click for Quote
Log in
to unlock special pricing