- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210B002MSTF
210B002MSTF
CTS Corporation
Dip Switch - SPST - 2 Position - 0.100"Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 2 Position - 0.100"Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at OFF Position - Economical Gold Plated.
Search Keywords: 210B002MSTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210B002MSTF
-
Alias/AKA:210-2MSTF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,845
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.2602
500
$0.2485
1,020
$0.2434
3,060
$0.2355
5,100
$0.2128
8,160
$0.2097
15,300
$0.1969
25,500 +
$0.1936
Click for Quote
Log in
to unlock special pricing