- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210-8MS
210-8MS
CTS Corporation
DIP Switch - Thru Hole - 8 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 8 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Search Keywords: 2108MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210-8MS
-
Alias/AKA:210B008MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,716
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.4421
250
$0.4225
1,000
$0.4055
3,000
$0.3921
5,000
$0.3551
8,000
$0.3461
10,000
$0.3322
15,000 +
$0.3279
Click for Quote
Log in
to unlock special pricing