Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

210-4MS

DIP Switch - Thru Hole - 4 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 4 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Search Keywords: 2104MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 210-4MS
Alias/AKA: 210B004MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.25 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold Flash
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 210-4MS RoHS compliant?
Yes, 210-4MS is RoHS compliant.
What is the lead time for 210-4MS?
The standard lead time for 210-4MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,602
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
45
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$0.5649
540
$0.4958
1,035
$0.4741
2,520
$0.4410
5,040
$0.4399
7,515
$0.4388
10,035
$0.4377
15,030 +
$0.4366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!