- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210-3MS
210-3MS
CTS Corporation
DIP Switch - Thru Hole - 3 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 3 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Search Keywords: 2103MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210-3MS
-
Alias/AKA:210B003MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.2740
500
$0.2617
1,020
$0.2563
3,060
$0.2480
5,100
$0.2240
8,160
$0.2207
15,300
$0.2088
25,500 +
$0.2053
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT