- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210006MS
210006MS
CTS Corporation
Dip Switch - SPST - 6 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 6 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - Economical Gold Plated.
Search Keywords: 210006MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210006MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
30
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
60
$0.4635
510
$0.3766
1,020
$0.3756
2,520
$0.3443
5,010
$0.3041
7,500
$0.3033
10,020
$0.2904
15,000 +
$0.2827
Click for Quote
Log in
to unlock special pricing