- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210005MS
210005MS
CTS Corporation
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 210005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210005MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
40
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$0.4269
520
$0.3469
1,000
$0.3460
2,520
$0.3171
5,000
$0.2795
7,520
$0.2788
10,000
$0.2671
15,000 +
$0.2600
Click for Quote
Log in
to unlock special pricing