Available Replacements
Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

210004MS

Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 210004MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 210004MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.25 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold Flash
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 210004MS?
The recommended replacement for 210004MS is 210-4MS from CTS Corporation, available from OnlineComponents.com.
Is 210004MS RoHS compliant?
Yes, 210004MS is RoHS compliant.
What is the lead time for 210004MS?
The standard lead time for 210004MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
45
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
90
$0.3788
540
$0.2985
2,520
$0.2855
5,040
$0.2549
7,515
$0.2479
25,020
$0.2276
50,040 +
$0.2271
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!