- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 210003MS
210003MS
CTS Corporation
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 210003MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:210003MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
60
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
120
$0.3385
540
$0.2839
2,520
$0.2551
5,040
$0.2282
7,500
$0.2219
25,020
$0.2039
50,040 +
$0.2034
Click for Quote
Log in
to unlock special pricing