- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209-9MS
209-9MS
CTS Corporation
DIP Switch - Thru Hole - 9 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 9 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Search Keywords: 2099MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209-9MS
-
Alias/AKA:209009MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
50
$0.935
250
$0.759
500
$0.757
1,000
$0.725
3,000
$0.666
5,000
$0.611
8,000
$0.595
15,000 +
$0.563
Click for Quote
Log in
to unlock special pricing