Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

209-6LPST

DIP Switch - Thru Hole - 6 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Shipped ON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 6 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Shipped ON
Search Keywords: 2096LPST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 209-6LPST
Alias/AKA: 209006LPST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 6
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 209-6LPST RoHS compliant?
Yes, 209-6LPST is RoHS compliant.
What is the lead time for 209-6LPST?
The standard lead time for 209-6LPST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,583
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.7635
270
$0.6787
510
$0.6542
1,020
$0.6274
2,520
$0.5925
5,010
$0.5254
7,500
$0.5110
10,020 +
$0.4784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!