Image is representational - see mfr. specs

DIP Switch - Thru Hole - 5 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DIP Switch - Thru Hole - 5 Position - SPST - Medium Actuator - Epoxy Seal - Shipped ON
Search Keywords: 2095MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    209-5MS
  • Alias/AKA:
    209005MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.25 mm
  • Number of Positions:
    5
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@20VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 6/17/26
Minimum Order Quantity:
50
5 Weeks can ship 7/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7059
250
$0.6117
1,000
$0.5206
3,000
$0.5000
5,000
$0.4765
8,000
$0.4753
10,000
$0.4741
15,000 +
$0.4729
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!