Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

209-4MST

DIP Switch - Thru Hole - 4 Position - SPST - Medium Actuator - Epoxy Seal - Top Tape Seal - Shipped ON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 4 Position - SPST - Medium Actuator - Epoxy Seal - Top Tape Seal - Shipped ON
Search Keywords: 2094MST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 209-4MST
Alias/AKA: 209004MST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.25 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 209-4MST RoHS compliant?
Yes, 209-4MST is RoHS compliant.
What is the lead time for 209-4MST?
The standard lead time for 209-4MST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
4 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
45
$0.6712
270
$0.5629
1,035
$0.5209
2,520
$0.4915
5,040
$0.4384
7,515
$0.4373
10,035
$0.4107
15,030 +
$0.4096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!