- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209-3LPST
209-3LPST
CTS Corporation
DIP Switch - Thru Hole - 3 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Shipped ON
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 3 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Shipped ON
Search Keywords: 2093LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209-3LPST
-
Alias/AKA:209003LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$0.5407
500
$0.4170
1,020
$0.3702
3,060
$0.3442
5,100
$0.3355
8,160
$0.3347
10,200
$0.3338
15,300 +
$0.3330
Click for Quote
Log in
to unlock special pricing