Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

209-2LPST

DIP Switch - Thru Hole - 2 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Shipped ON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 2 Position - SPST - Low Profile Actuator - Epoxy Seal - Top Tape Seal - Shipped ON
Search Keywords: 2092LPST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 209-2LPST
Alias/AKA: 209002LPST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 85
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 209-2LPST RoHS compliant?
Yes, 209-2LPST is RoHS compliant.
What is the lead time for 209-2LPST?
The standard lead time for 209-2LPST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,955
Can Ship immediately
Minimum Order Quantity:
85
Order Increment:
85
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$0.3620
510
$0.3439
1,020
$0.3369
2,550
$0.3276
5,015
$0.2942
7,565
$0.2905
10,030
$0.2759
15,045 +
$0.2723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!