- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209008MS
209008MS
CTS Corporation
Dip Switch - SPST - 8 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - Premium Gold Plated.
Search Keywords: 209008MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209008MS
-
Alias/AKA:209-8MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.927
250
$0.785
500
$0.736
1,000
$0.646
3,000
$0.629
5,000
$0.587
8,000
$0.586
15,000 +
$0.584
Click for Quote
Log in
to unlock special pricing