- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209008LPST
209008LPST
CTS Corporation
Dip Switch - SPST - 8 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Low Profile ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Low Profile - Premium Gold Plated.
Search Keywords: 209008LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209008LPST
-
Alias/AKA:209-8LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,650
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$0.8308
250
$0.4897
500
$0.4795
1,000
$0.4648
3,000
$0.4528
5,000
$0.4517
8,000
$0.4505
15,000 +
$0.4494
Click for Quote
Log in
to unlock special pricing