- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209006MS
209006MS
CTS Corporation
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 209006MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209006MS
-
Alias/AKA:209-6MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.810
250
$0.694
1,020
$0.590
3,060
$0.554
5,100
$0.541
8,160
$0.540
10,200
$0.538
15,300 +
$0.537
Click for Quote
Log in
to unlock special pricing