- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209006LPST
209006LPST
CTS Corporation
Dip Switch - SPST - 6 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Low Profile ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 6 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Flush; Recessed Actuator Level - Low Profile - Premium Gold Plated.
Search Keywords: 209006LPST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209006LPST
-
Alias/AKA:209-6LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,003
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.7751
250
$0.6458
1,020
$0.5473
3,060
$0.5150
5,100
$0.5105
8,160
$0.5080
10,200
$0.5054
15,300 +
$0.5029
Click for Quote
Log in
to unlock special pricing