- Home ›
- All Products›
- 209005MS
209005MS
CTS Corporation
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 209005MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209005MS
-
Alias/AKA:209-5MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/17/26
Minimum Order Quantity:
50
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.7059
250
$0.6117
1,000
$0.5206
3,000
$0.5000
5,000
$0.4765
8,000
$0.4753
10,000
$0.4741
15,000 +
$0.4729
Click for Quote
Log in
to unlock special pricing