- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209003MST
209003MST
CTS Corporation
Dip Switch - SPST - 3 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 3 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - Premium Gold Plated.
Search Keywords: 209003MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209003MST
-
Alias/AKA:209-3MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$1.0433
500
$0.6178
1,020
$0.5361
3,060
$0.4805
5,100
$0.4653
8,160
$0.4641
10,200
$0.4630
15,300 +
$0.4618
Click for Quote
Log in
to unlock special pricing