- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209003MS
209003MS
CTS Corporation
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: 209003MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209003MS
-
Alias/AKA:209-3MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,020
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5722
500
$0.4756
1,020
$0.4223
3,060
$0.3930
5,100
$0.3832
8,160
$0.3822
10,200
$0.3813
15,300 +
$0.3803
Click for Quote
Log in
to unlock special pricing