- Home ›
- All Products›
- 209002MSFD
209002MSFD
CTS Corporation
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube
Search Keywords: 209002MSFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209002MSFD
-
Alias/AKA:209-2MSFD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$0.4654
500
$0.3781
1,020
$0.3772
3,060
$0.3457
5,100
$0.3055
8,160
$0.3047
15,300
$0.2827
25,500 +
$0.2789
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments