- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209002LPSD
CTS Corporation
209002LPSD
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209002LPSD
-
Alias/AKA:209-2LPSD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
85