- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 209002LPS
209002LPS
CTS Corporation
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 209002LPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:209002LPS
-
Alias/AKA:209-2LPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.4654
500
$0.3781
1,020
$0.3772
3,060
$0.3457
5,100
$0.3055
8,160
$0.3047
15,300
$0.2827
25,500 +
$0.2789
Click for Quote
Log in
to unlock special pricing