Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

208-5

DIP Switch - Thru Hole - 5 Position - SPST - Standard Actuator

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 5 Position - SPST - Standard Actuator
Search Keywords: 2085
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    208-5
  • Alias/AKA:
    208005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    0.89 mm
  • Number of Positions:
    5
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Contact Plating:
    Tin
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 208-5 RoHS compliant?
Yes, 208-5 is RoHS compliant.
What is the lead time for 208-5?
The standard lead time for 208-5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,010
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
35
4 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
70
$0.845
280
$0.724
1,015
$0.659
2,520
$0.613
5,005
$0.585
7,525
$0.583
10,010
$0.582
15,015 +
$0.581
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!