Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

208-12

DIP Switch - Thru Hole - 12 Position - SPST - Standard Actuator

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DIP Switch - Thru Hole - 12 Position - SPST - Standard Actuator
Search Keywords: 20812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 208-12
Alias/AKA: 208012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Body Orientation: Straight
Actuator Style: Raised Slide
Actuator Length: 0.89 mm
Number of Positions: 12
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Tin
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 208-12 RoHS compliant?
Yes, 208-12 is RoHS compliant.
What is the lead time for 208-12?
The standard lead time for 208-12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
15
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$0.933
255
$0.758
510
$0.756
1,005
$0.724
2,505
$0.664
5,010
$0.611
7,500
$0.595
10,005 +
$0.571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!