- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208012ST
208012ST
CTS Corporation
Dip Switch - SPST - 12 Position - Through Hole - Slide (Standard) Actuator - 50mA - 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 12 Position - Through Hole - Slide (Standard) Actuator - 50mA - 24VDC.
Search Keywords: 208012ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208012ST
-
Alias/AKA:208-12ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1005
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,125
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
252
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.0400
50
$0.9425
100
$0.6916
252
$0.6752
503
$0.6528
754
$0.6426
1,005 +
$0.6365
Click for Quote
Log in
to unlock special pricing