- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208009
208009
CTS Corporation
Dip Switch - SPST - 9 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Tin Finish Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 9 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Tin Finish Contacts.
Search Keywords: 208009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208009
-
Alias/AKA:208-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5025
250
$0.4801
1,000
$0.4607
3,000
$0.4454
5,000
$0.4048
8,000
$0.3942
10,000
$0.3784
15,000 +
$0.3734
Click for Quote
Log in
to unlock special pricing