- Home ›
- All Products›
- 208006ST
208006ST
CTS Corporation
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 208006ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208006ST
-
Alias/AKA:208-6ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1020
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.7500
250
$0.6290
1,020
$0.5821
3,060
$0.5342
5,100
$0.4904
8,160
$0.4750
10,200
$0.4560
15,300 +
$0.4500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments