- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208005
208005
CTS Corporation
Dip Switch - SPST - 5 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Tin Finish Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 5 Position - 0.100" Pitch - 50mA - 24VDC - Slide Actuator - Raised Actuator Level - Tin Finish Contacts.
Search Keywords: 208005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208005
-
Alias/AKA:208-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1015
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,010
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.5878
500
$0.5029
1,015
$0.4492
3,045
$0.4181
5,075
$0.4079
8,120
$0.4069
10,150
$0.4059
15,225 +
$0.4048
Click for Quote
Log in
to unlock special pricing