- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208004S
208004S
CTS Corporation
Dip Switch - SPST - 4 Position - Through Hole - Slide (Standard) Actuator - 50mA - 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 4 Position - Through Hole - Slide (Standard) Actuator - 50mA - 24VDC.
Search Keywords: 208004S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208004S
-
Alias/AKA:208-4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,192
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.4016
500
$0.3761
1,035
$0.3681
3,105
$0.3559
5,175
$0.3249
8,280
$0.3142
10,350
$0.3016
15,525 +
$0.2977
Click for Quote
Log in
to unlock special pricing