- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208004
208004
CTS Corporation
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 208004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208004
-
Alias/AKA:208-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,973
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$0.5170
500
$0.3682
1,035
$0.3596
3,105
$0.3512
5,175
$0.3494
8,280
$0.3477
10,350
$0.3460
15,525 +
$0.3442
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments