- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208003
208003
CTS Corporation
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 208003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208003
-
Alias/AKA:208-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1045
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,240
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5511
500
$0.4343
1,045
$0.3837
3,135
$0.3580
5,225
$0.3493
8,360
$0.3476
10,450
$0.3458
15,675 +
$0.3441
Click for Quote
Log in
to unlock special pricing