- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 208002
208002
CTS Corporation
Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 208002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:208002
-
Alias/AKA:208-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,550
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5597
500
$0.4487
1,050
$0.3966
3,150
$0.3722
5,250
$0.3631
8,400
$0.3613
10,500
$0.3595
15,750 +
$0.3577
Click for Quote
Log in
to unlock special pricing