- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-8RAS
206-8RAS
CTS Corporation
Right Angle DIP Switch - 8 Position - SPST - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle DIP Switch - 8 Position - SPST - Epoxy Seal
Search Keywords: 2068RAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-8RAS
-
Alias/AKA:206008RAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.186
500
$0.889
750
$0.830
1,000 +
$0.814
Click for Quote
Log in
to unlock special pricing