- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-6RAST
CTS Corporation
206-6RAST
Right Angle DIP Switch - 6 Position - SPST - Epoxy Seal - Top Tape Seal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-6RAST
-
Alias/AKA:206006RAST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Body Orientation:Right Angle
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm