Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

206-4RAST

Right Angle DIP Switch - 4 Position - SPST - Epoxy Seal - Top Tape Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Right Angle DIP Switch - 4 Position - SPST - Epoxy Seal - Top Tape Seal
Search Keywords: 2064RAST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 206-4RAST
Alias/AKA: 206004RAST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Right Angle
Actuator Style: Raised Slide
Actuator Length: 0.89 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.05@24VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 206-4RAST RoHS compliant?
Yes, 206-4RAST is RoHS compliant.
What is the lead time for 206-4RAST?
The standard lead time for 206-4RAST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,120
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$0.830
270
$0.777
540
$0.746
1,035
$0.726
2,520
$0.722
5,040
$0.720
7,515
$0.718
10,035 +
$0.717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!