- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 206-212ST
206-212ST
CTS Corporation
DIP Switch - Thru Hole - 2 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
DIP Switch - Thru Hole - 2 Position - DPST - Standard Actuator - Epoxy Seal - Top Tape Seal
Search Keywords: 206212ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:206-212ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.89 mm
-
Number of Positions:2
-
Pole Throw Configuration:DPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.05@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
259
$1.077
518
$0.808
777
$0.754
1,035 +
$0.739
Click for Quote
Log in
to unlock special pricing